Total (€ 273.11 / piece)
€ 273.11
plus VAT.
Highlights & Details
SanDisk SSD Extreme ® Portable 2TB USB 3.1 Type-C black
- 2 TB storage capacity
- Fast data transmissions with read speeds of up to 550 MB/s
- You can save valuable time and you can transfer high resolution photos and videos now even faster
- Robust, water and dust-proof (protection class IP55)
- Shock-resistant solid-core for longer shelf life
- Handy and compact
- Developed by the brand SanDisk ®, a leading technology providers and leaders in the field of modern SSD for outstanding performance
- This text is machine translated.
Technical specifications
- Product type
External SSD hard drive
- Series
Extreme® Portable
- Interfaces
USB A (USB 3.2 2nd gen)
- Memory capacity
2 TB
- Reading
550 MBps
- Factory colour
Black
- Storage media features
shockproof
Waterproof
- Width
49.55 mm
- Height
8.85 mm
- Depth
96.20 mm
- Weight
39 g
- Formatted according to
MacOS
Windows
- Dim
(W x H x D) 49.55 x 8.85 x 96.20 mm
Documents & Downloads
Datasheet
Datasheet 1650636 SanDisk Extreme® Portable 2 TB External SSD hard drive USB A (USB 3.2 2nd gen) Black SDSSDE60-2T00-G25
User & Safety Instructions
User & Safety Instructions 1650636 SanDisk Extreme® Portable 2 TB External SSD hard drive USB A (USB 3.2 2nd gen) Black SDSSDE60-2T00-G25
Description
The robust SanDisk Extreme ® Portable SSD enables fast data transmissions with read speeds of up to 550 MB/s and is therefore ideal for high-resolution photos and videos to save and edit. Protection class IP55 means that the hard disk rain, water, liquids and dust. With capacities of up to 2 TB hard drive is the ideal, in order to carry out extensive photo shoots, your portfolio is always to have or the data of your work. The SanDisk Extreme ® Portable SSD is compact and fits comfortably in the hand. It can be fitted with a PC and also with a Mac compatible.
Up to 550 MB/sec. Read speed
With a reading speed of up to 550 MB/s, copy with the SanDisk Extreme ® Portable SSD files in no time at all.
Capacities of up to 1TB
With up to 1 TB fast memory for high-resolution photos, videos and audio files support the SanDisk Extreme ® Portable SSD your creative work optimally.
Works with Windows and Mac, USB-C and USB-A
The SanDisk Extreme ® Portable SSD was developed for use with Windows and Mac. It is fitted with a USB 3.1 Type-C-connection and contains included a connecting cable (USB type-C on USB type-C) and an adapter (Type C to type A). Thus, the cooperation with current, future and older PCs and Macs.
Compact design for the vest pocket
Small but perfectly formed! Smaller than a smartphone shines the SanDisk Extreme ® Portable SSD despite their small dimensions with high performance and capacity.
Storage technology from an expert
Over 25 years built the brand SanDisk ® the world's first, on flash-memory-based solid-state drive - and that was just the beginning. As a leading technology company, we ensure that our products in the future by reliability and outstanding performance.
This text is machine translated.
Up to 550 MB/sec. Read speed
With a reading speed of up to 550 MB/s, copy with the SanDisk Extreme ® Portable SSD files in no time at all.
Capacities of up to 1TB
With up to 1 TB fast memory for high-resolution photos, videos and audio files support the SanDisk Extreme ® Portable SSD your creative work optimally.
Works with Windows and Mac, USB-C and USB-A
The SanDisk Extreme ® Portable SSD was developed for use with Windows and Mac. It is fitted with a USB 3.1 Type-C-connection and contains included a connecting cable (USB type-C on USB type-C) and an adapter (Type C to type A). Thus, the cooperation with current, future and older PCs and Macs.
Compact design for the vest pocket
Small but perfectly formed! Smaller than a smartphone shines the SanDisk Extreme ® Portable SSD despite their small dimensions with high performance and capacity.
Storage technology from an expert
Over 25 years built the brand SanDisk ® the world's first, on flash-memory-based solid-state drive - and that was just the beginning. As a leading technology company, we ensure that our products in the future by reliability and outstanding performance.
This text is machine translated.
System requirements
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS 10.4